21078 | HELU

PVC data cable, 3-wire, 0.25 mm², AWG 24, gray, 21078

Order No.: 93F2095
EAN: 4099891265854
MPN:
21078
21078 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7604 € *
Available in 5 Days: 700 mtr. - if ordered today
Total Price:
376.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7604 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 10.6 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes