21036 | HELU
PVC data cable, 4-wire, 0.25 mm², AWG 24, gray, 21036
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.3086 € *
Available: 90 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3086 €
10 mtr.
2.1301 €
50 mtr.
1.9516 €
100 mtr.
1.7850 €
500 mtr.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 7.2 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |