21009 | HELU

PVC data cable, 10-wire, 0.14 mm², AWG 26, gray, 21009

Order No.: 93F2068
EAN: 4099891265588
MPN:
21009
Series: PAAR-TRONIC-CY
21009 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1416 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
314.16 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1416 €
500 mtr.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 9.1 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes