21005 | HELU

PVC data cable, 5-wire, 0.14 mm², AWG 26, gray, 21005

Order No.: 93F2064
EAN: 4099891265540
MPN:
21005
Series: PAAR-TRONIC-CY
21005 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5470 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
154.70 € *
Price list
Quantity
Price per unit*
100 mtr.
1.5470 €
500 mtr.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 6.8 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes