20202 | HELU
Polymer data cable, 16-wire, 0.5 mm², AWG 20, gray, 20202
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.6172 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 20202, HELUKABEL
The 20202 is a halogen-free data transmission cable used in measurement and control technology for the transmission of digital and analogue signals up to a frequency of 10 kHz. This cable is used inside buildings and outdoors, however, not without UV protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 16 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 11.6 mm | |
| Colour | gray | |
| Material | polymer | |
| Cable material | copper, bright | |
| Core insulation material | polymer | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |