20134 | HELU

PVC computer cable, 8-wire, 1.3 mm², black, 20134

Order No.: 93F6882
EAN: 4060892101274
MPN:
20134
20134 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.8782 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
687.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.8782 €

Computer cable, 20134, HELUKABEL

The 20134 is a computer cable used in data processing and process control. The individual screening of the pairs ensures good crosstalk attenuation values. When permanently installed, suitable for use in dry and damp rooms, outdoors and underground.

Technical specifications
Filter Property Value
Version computer cable
Number of cores 8
Cable cross-section 1.3 mm²
Outer diameter 14.4 mm
Colour black
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes