20104 | HELU
PVC computer cable, 24-wire, 0.5 mm², AWG 20, black, 20104
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.8901 € *
Standard delivery time from the manufacturer is: 6 Weeks
Computer cable, 20104, HELUKABEL
This instrumentation cable is used in data processing and process control. Low level of line attenuations and low mutual capacitances enable long transmission distances and fast pulse acceleration. Instrumentation cable is suitable for fixed installations in damp locations, in open spaces and for underground laying.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | computer cable | |
| Number of cores | 24 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 15 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |