20100 | HELU

PVC computer cable, 4-wire, 0.5 mm², AWG 20, black, 20100

Order No.: 93F6856
EAN: 4060892100536
MPN:
20100
Series: RE-2Y(St)Yv
20100 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1063 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
210.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.1063 €

Computer cable, 20100, HELUKABEL

This instrumentation cable is used in data processing and process control. Low level of line attenuations and low mutual capacitances enable long transmission distances and fast pulse acceleration. Instrumentation cable is suitable for fixed installations in damp locations, in open spaces and for underground laying.

Technical specifications
Filter Property Value
Version computer cable
Number of cores 4
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 9.3 mm
Colour black
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes