19983 | HELU
PVC data cable, 18-wire, 0.34 mm², AWG 22, gray, 19983
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.5446 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
754.46 € *
Price list
Quantity
Price per unit*
100 mtr.
7.5446 €
500 mtr.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 18 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 15.3 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |