19975 | HELU

PVC data cable, 6-wire, 0.34 mm², AWG 22, gray, 19975

Order No.: 93F1983
EAN: 4099891265441
MPN:
19975
Series: PAAR-TRONIC-CY
19975 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6775 € *
Available in 5 Days: 300 mtr. - if ordered today
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6775 €
500 mtr.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 10 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes