19035 | HELU

PVC data cable, 4-wire, 0.25 mm², AWG 24, gray, 19035

Order No.: 93F1937
EAN: 4099891265281
MPN:
19035
Series: PAAR-TRONIC
19035 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6664 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
66.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.6664 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 5.8 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes