19003 | HELU

PVC data cable, 6-wire, 0.14 mm², AWG 26, gray, 19003

Order No.: 93F1932
EAN: 4099891265236
MPN:
19003
Series: PAAR-TRONIC
19003 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.8449 € *
Available in 5 Days: 2,400 mtr. - if ordered today
Total Price:
84.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.8449 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 5.5 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes