17051 | HELU
PVC data cable, 3-wire, 1.0 mm², AWG 18, gray, 17051
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0226 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
302.26 € *
Price list
Quantity
Price per unit*
100 mtr.
3.0226 €
500 mtr.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 9.8 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |