17048 | HELU

PVC data cable, 1-wire, 0.75 mm², AWG 19, gray, 17048

Order No.: 93F1796
EAN: 4099891265120
MPN:
17048
Series: PAAR-TRONIC-CY
17048 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2971 € *
Available: 95 mtr.
Available in 5 Days: 1,300 mtr. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2971 €
10 mtr.
1.2019 €
50 mtr.
1.1067 €
100 mtr.
0.9996 €
500 mtr.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 1
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Outer diameter 6 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes