17013 | HELU

PVC data cable, 3-wire, 0.75 mm², AWG 19, gray, 17013

Order No.: 93F1766
EAN: 4099891265014
MPN:
17013
Series: PAAR-TRONIC-CY
17013 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.9512 € *
Available in 5 Days: 400 mtr. - if ordered today
Total Price:
295.12 € *
Price list
Quantity
Price per unit*
100 mtr.
2.9512 €
500 mtr.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Outer diameter 9.3 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes