17006 | HELU

PVC data cable, 8-wire, 0.5 mm², AWG 20, gray, 17006

Order No.: 93F1759
EAN: 4099891264949
MPN:
17006
Series: PAAR-TRONIC-CY
17006 HELU Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.4506 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
445.06 € *
Price list
Quantity
Price per unit*
100 mtr.
4.4506 €
500 mtr.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 8
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 12 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes