86418 | HELU

PUR spiral cord 7 G 1.0 mm², AWG 17, unshielded, black, 86418

Order No.: 93F7564
EAN: 4060892335617
MPN:
86418
86418 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.0129 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
176.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
176.0129 €

Spiral cable, 86418, HELUKABEL

PUR spiral cable, black.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 7
Cable cross-section 1.0 mm²
AWG cross-section AWG 17
Colour black
Material PUR
Outer diameter 11.1 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes