86335 | HELU

PUR spiral cord 4 G 0.75 mm², AWG 18, unshielded, black, 86335

Order No.: 93F7550
EAN: 4060892335402
MPN:
86335
86335 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.1906 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
59.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.1906 €

Spiral cable, 86335, HELUKABEL

PUR spiral cable, black.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 4
Cable cross-section 0.75 mm²
AWG cross-section AWG 18
Colour black
Material PUR
Outer diameter 7.9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes