85924 | HELU
PUR spiral cord 5 x 0.14 mm², AWG 26, shielded, black, 85924
Order No.: 93F7403
EAN: 4060892335853
MPN:
85924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.007 € *
Available in 5 Days: 1 pcs. - if ordered today
Spiral cable, 85924, HELUKABEL
PUR elektronic spiral cable. This product is suitable in all fields in which low-current cables are used.
Applications
- Handling equipment
- Entertainment equipment
- Medical devices
- Measurement instruments
- Rolling doors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 5 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 17.2 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Drag chain suitable | No | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |