85916 | HELU

PUR spiral cord 4 x 0.14 mm², AWG 26, shielded, black, 85916

Order No.: 93F7402
EAN: 4060892335815
MPN:
85916
85916 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5917 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
38.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.5917 €

Spiral cable, 85916, HELUKABEL

PUR elektronic spiral cable. This product is suitable in all fields in which low-current cables are used.

Applications

  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 4
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Colour black
Material PUR
Outer diameter 16.2 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Drag chain suitable No
Rated voltage 300 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes