85744 | HELU

PUR spiral cord 4 x 0.5 mm², AWG 20, unshielded, black, 85744

Order No.: 93F7574
EAN: 4060892335761
MPN:
85744
85744 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.4662 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
84.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
84.4662 €

Spiral cable, 85744, HELUKABEL

PUR elektronic spiral cable, unscreened, black.

Applications

  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
  • In all fields in which low-current cables are used
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 4
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour black
Material PUR
Outer diameter 5 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Drag chain suitable No
Rated voltage 500 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes