85656 | HELU

PUR spiral cord 4 x 0.25 mm², AWG 24, unshielded, black, 85656

Order No.: 93F7571
EAN: 4060892339820
MPN:
85656
85656 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.3127 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.3127 €

Spiral cable, 85656, HELUKABEL

PUR elektronic spiral cable, unscreened, black.

Applications

  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
  • In all fields in which low-current cables are used
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 4
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Colour black
Material PUR
Outer diameter 4.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Drag chain suitable No
Rated voltage 500 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes