84927 | HELU

PUR spiral cord 3 G 1.5 mm², AWG 16, unshielded, black, 84927

Order No.: 93F7539
EAN: 4060892334603
MPN:
84927
84927 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
225.148 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
225.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
225.148 €

Spiral cable, 84927, HELUKABEL

PUR spiral cable, black.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 3
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PUR
Outer diameter 8.9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes