707281 | HELU
PVC servo line TOPSERV 112 PVC 6 x 4G2.5 mm² + (2 x 1.5 mm²), AWG 14, shielded, orange, 707281
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.1269 € *
Standard delivery time from the manufacturer is: 6 Weeks
Motor cable, 707281, HELUKABEL
The 707281 is a special PVC Motorcable for the braking function and the thermal protection in this cable is ideal. Precision servomotors, as used today in many areas of highly-automated manufacturing processes, call for high-quality, reliable and long-lasting cables. This requirement is met to a high degree by this cable. The cable has an additional overall screen to ensure EMC compatibility, i.e. for protection against electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 6 | |
| Cable cross-section | 4G2.5 mm² + (2 x 1.5 mm²) | |
| AWG cross-section | AWG 14 | |
| Colour | orange | |
| Material | PVC | |
| Outer diameter | 12 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -20 °C to 80 °C | |
| Temperature range (active) | 0 °C to 60 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |