63174 | HELU

PVC control line TRAYCONTROL 500 2 x 3.31 mm², AWG 12, unshielded, gray, 63174

Order No.: 93F8077
EAN: 4060892018633
MPN:
63174
Series: TRAYCONTROL 500
63174 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.8877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,288.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.8877 €

Control cable, 63174, HELUKABEL

The 63174 is a flexible, oil-resistant control cable. The special combination of TC-ER, PLTC-ER and ITC-ER allows this cableto be used as a connecting cable for industrial plant and machinery in accordance with NFPA 79. Approved for open, unprotected installation in cable trays to the machine. Its outstanding oil resistance (OIL RES I & II) guarantees a long service life for industrial applications in dry, damp and wet environments. Recommended applications: production lines, bottling plants, machine construction, switch cabinets, conveyor systems, packaging machines, automotive industry.

Features

  • Highly flexible
  • Easy to install
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 3.31 mm²
AWG cross-section AWG 12
Colour gray
Material PVC
Outer diameter 9.7 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Core insulation material PVC
Drag chain suitable No
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes