60289 | HELU
PE drag chain line KOMPOSPEED 600 1 x 10 mm², unshielded, black, 60289
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.593 € *
Standard delivery time from the manufacturer is: 6 Weeks
Trailing cable, 60289, HELUKABEL
The 60289 special single core is used for permanent flexible applications in machineries, machine tools, composting appliances and sewage-treatment plants, animal stalls and greenhouses and used for permanent flexible application for movable automated machinery parts and multi-shift operation as well as in open air. This cable is installed for flexible use with free movements without tensile stress or forced movements and suitable for application in drag chains.
Features
- Very good oil resistant
- Halogen free
- Abrasion resistant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drag chain line | |
| Number of cores | 1 | |
| Cable cross-section | 10 mm² | |
| Colour | black | |
| Material | PE | |
| Outer diameter | 8.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Drag chain suitable | Yes | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 100 °C | |
| Temperature range (active) | -30 °C to 90 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |