53359 | HELU

Polymer installation line NHXMH-J 4 x 2.5 mm², AWG 14, unshielded, gray, 53359

Order No.: 93F6768
EAN: 4060892260551
MPN:
53359
Series: NHXMH-J
53359 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5942 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
259.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.5942 €

Installation cable, 53359, HELUKABEL

The 53359 is a halogen-free installation cable with enhanced characteristics in case of fire is used for applications where harm to human life and damage to property must be prevented in the event of fire, e. g. in industrial facilities, municipal facilities, hotels, airports, underground stations, railway stations, hospitals, department stores, banks, schools, theatres, cinemas, high-rise buildings, process control centres etc. Suitable for installation in dry, damp or wet environments; for installation above, on, in and under plaster as well as in masonry walls and in concrete, however not for direct embedding in vibration, compacted or tamped concrete. Also suitable for outdoor installation as long as the cable is protected against direct sunlight.

Technical specifications
Filter Property Value
Product type installation line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material polymer
Outer diameter 11.5 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.1 = stranded
Core insulation material XLPE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -30 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes