52255 | HELU

PO control line HELUTHERM 145 MULTI-C 2 x 2.5 mm², AWG 14, shielded, black, 52255

Order No.: 93F8874
EAN: 4060892154751
MPN:
52255
52255 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.8056 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
980.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.8056 €

Connection cable, 52255, HELUKABEL

The 52255 is a cross-linked, temperature-resistant control and connection cable with enhanced behavior in the event of fire; for connecting lights, heating devices, electrical machines, switchgear and distributors. The cable is weather, moisture, ozone and UV-resistant and is therefore suitable for outdoor use, e.g. in traffic control systems. In the event of fire, this halogen-free cable emits only a small amount of smoke and no corrosive gases. The low fire load significantly reduces the risk of toxic fire gases; consequential fire damage to control and monitoring systems and the concrete and steel structure of buildings and systems can be minimised.

Features

  • Resistant to oil, UV radiation, ozone, weathering effects
  • Abrasion-resistant, notch-resistant
  • For outdoor use
  • Halogen-free
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PO
Outer diameter 9.9 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material PO
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -55 °C to 145 °C
Temperature range (active) -35 °C to 120 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes