52201 | HELU

PO control line HELUTHERM 145 MULTI-C 4 x 0.5 mm², AWG 20, shielded, black, 52201

Order No.: 93F4679
EAN: 4099891255442
MPN:
52201
52201 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2118 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
621.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.2118 €

Control cable, 52201, HELUKABEL

These cross-linked and temperature resistant wiring and control cables with enhanced fire-behaviour properties are used for wiring up the lighting fixtures, heaters, electric machines, switching systems and distribution switchboards. A very long service life is also given on account of their excellent high-temperature stability. These cables exhibit good resistance to weathering as well as being very stable to temperature, moisture, ozone and UV radiation. These cables are therefore mainly used for traffic control systems and diverse outdoor applications.

FEATURES

  • Resistant to UV radiation and ozone
  • Halogen-free
  • Resistant to melting
  • Flame-retardant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PO
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour black
Material PO
Outer diameter 6.9 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material PO
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -55 °C to 145 °C
Temperature range (active) -35 °C to 120 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes