52033 | HELU

Glass silk connection cable HELUTHERM 400-MULTI-ES 5 G 1.0 mm², AWG 18, white, 52033

Order No.: 93F8166
EAN: 4060892155680
MPN:
52033
52033 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
30.2736 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3,027.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
30.2736 €

Connecting cable, 52033, HELUKABEL

Control and connection cable for applications with extremely high connection and ambient temperatures, e.g. in metallurgical, steel and rolling mills, foundries, glass and ceramics factories, furnace and power plant construction, thermoplastic forming; use only in dry environments.

Features

  • Halogen-free
  • Asbestos-free
  • Cadmium-free
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 5
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour white
Material glass silk
Outer diameter 9.4 mm
Halogen free Yes
Protective conductor available Yes
Cable material copper, nickel-plated
Core insulation material glass silk
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -60 °C to 400 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes