51759 | HELU
Glass silk connection cable HELUTHERM 400-MULTI 2 x 1.5 mm², AWG 16, white, 51759
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.3506 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connecting cable, 51759, HELUKABEL
Control and connection cable for applications with extremely high connection and ambient temperatures, e.g. in metallurgical, steel and rolling mills, foundries, glass and ceramics factories, furnace and power plant construction, thermoplastic forming; use only in dry environments.
Features
- Halogen-free
- Asbestos-free
- Cadmium-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | white | |
| Material | glass silk | |
| Outer diameter | 7.5 mm | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, nickel-plated | |
| Core insulation material | glass silk | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 400 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |