49859 | HELU

PUR control line SUPER-PAAR-TRONIC 340-C-PUR 3 x 0.75 mm², AWG 19, shielded, gray, 49859

Order No.: 93F4368
EAN: 4099891254513
MPN:
49859
49859 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.5914 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
959.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.5914 €

Halogen-free control cable, 49859, HELUKABEL

Stranded in pairs, these fully-screened special drag chain cables can also be used where external, high-frequency interference influences pulse transfer. They are used for permanently flexible stresses in machine and tool building, in robot technology, on constantly moving machine components and for extended use in multi-shift operations. Developed to state-of-the-art technology, these highly flexible data cable, with a cut resistant and low-adhesion PUR outer sheath guaranteeing optimal service life and extremely good cost efficiency.

FEATURES

  • Halogen-free
  • Good chemical resistance
  • Oil-resistant
  • Weather, ozone and UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PUR
Outer diameter 9.8 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PUR
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 300 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes