49832 | HELU
PUR control line SUPER-PAAR-TRONIC 340-C-PUR 3 x 0.25 mm², AWG 24, shielded, gray, 49832
NCNR (non cancelable / non returnable)
Halogen-free control cable, 49832, HELUKABEL
Stranded in pairs, these fully-screened special drag chain cables can also be used where external, high-frequency interference influences pulse transfer. They are used for permanently flexible stresses in machine and tool building, in robot technology, on constantly moving machine components and for extended use in multi-shift operations. Developed to state-of-the-art technology, these highly flexible data cable, with a cut resistant and low-adhesion PUR outer sheath guaranteeing optimal service life and extremely good cost efficiency.
FEATURES
- Halogen-free
- Good chemical resistance
- Oil-resistant
- Weather, ozone and UV-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: gray
- Conductor category: Cl.6 = finest-stranded
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 6.9 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PUR | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 300 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 1.5 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |