49555 | HELU

PVC control line SUPERTRONIC-PVC 10 x 0.14 mm², AWG 26, gray, 49555

Order No.: 93F4203
EAN: 4099891252946
MPN:
49555
Series: SUPERTRONIC-PVC
49555 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4994 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
149.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.4994 €

PVC Control cable, 49555, HELUKABEL

The ideal cable for use in cable trays. This high flexible cable is ideal for all areas requiring a high and fast flexing cable including the machine industries, robotics and all areas of highly mobile machine parts. The long working life offers a secure performance as well as economy. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 10
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Colour gray
Material PVC
Outer diameter 6.2 mm
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Drag chain suitable Yes
Rated voltage 350 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes