38507 | HELU
Connection cable NSGAFÖU 1,8/3 kV 1 x 25 mm², AWG 4, black, 38507
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.0567 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 38507, HELUKABEL
The 38507 is a connection cable for use in rail vehicles and buses, as well as in dry rooms. The cable is short-circuit and earth-fault proof in switchgear and distribution boards up to 1000 V. Normative permissible laying types are: in pipes, closed installation ducts, for connecting moving parts, device wiring and bundled. Not for use on cable ladders and cable trays.
Features
- Oil resistant
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 1 | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Colour | black | |
| Outer diameter | 15 mm | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Standard number | VDE | |
| Rated voltage | 3000 V | |
| Rated voltage U0 | 1800 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |