38028 | HELU
Rubber sheathed cable NSSHÖU 5 G 1.5 mm², unshielded, yellow, 38028
NCNR (non cancelable / non returnable)
Rubber cable, 38028, HELUKABEL
Rubber cable is suited as a connecting cable for very high mechanical stress in underground mining and tools for use in industries and outdoor use. It is also used for mining industry, surface mining, stone-pits, on building sites, outdoors as well as indoors. Suitable for fixed installation on plaster in dry, damp and wet areas. A long duration of life is guaranteed under extreme operating conditions. The insulation of a plastic-rubber compound on EPR basis improves the resistance to ozone in order to avoid the formation of cracks due to ozone and insulation damages in switch-boards.
Features
- Ozone resistance
- High insulation resistance
- Resistant against hot penetration
- Low abrasion
- High notch resistant
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| Colour | yellow | |
| Material | rubber | |
| Outer diameter | 17 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |