37196 | HELU
Rubber connection cable H07ZZ-F 2 x 2.5 mm², AWG 14, unshielded, black, 37196
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.4863 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 37196, HELUKABEL
The 37196 is a connection cable for use in dry, damp and wet rooms in commercial and agricultural workshops for connecting equipment where cable is subject to heavy mechanical loads. When laid in pipes or similar closed systems, the use of the cable is permitted up to and including 1000 V AC or 750 V DC against earth.
Features
- Resistant to ozone
- Halogen-free
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 13.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -20 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |