37195 | HELU

Special elastomer control line H07ZZ-F 2 x 1.5 mm², AWG 16, unshielded, black, 37195

Order No.: 93F4004
EAN: 4099891252755
MPN:
37195
Series: H07ZZ-F
37195 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.9512 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
295.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.9512 €

Halogen-free control cable, 37195, HELUKABEL

Single and multicore sheathed cable, with low smoke and corrosive gas production in case of fire for interior use. Not suitable for continuous outside use. In this case, cable with a special tested covering should be used. Skin contact should be avoided when the cable is used in high temperatures.

FEATURES

  • Oil-resistant
  • Halogen-free
  • Flame-retardant
  • UV and ozone resistance

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 2500 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material special elastomer
Outer diameter 9.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Core insulation material special elastomer
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number VDE
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -20 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes