37188 | HELU
Special elastomer control line H07ZZ-F 1 G 50 mm², AWG 1, unshielded, black, 37188
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
59.7023 € *
Standard delivery time from the manufacturer is: 6 Weeks
Halogen-free control cable, 37188, HELUKABEL
Single and multicore sheathed cable, with low smoke and corrosive gas production in case of fire for interior use. Not suitable for continuous outside use. In this case, cable with a special tested covering should be used. Skin contact should be avoided when the cable is used in high temperatures.
FEATURES
- Oil-resistant
- Halogen-free
- Flame-retardant
- UV and ozone resistance
Technical Data
- Cable material: Copper, bright
- Test voltage: 2500 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 1 | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1 | |
| Colour | black | |
| Material | special elastomer | |
| Outer diameter | 28.3 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | special elastomer | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |