37123 | HELU
EPR submersible pump line Tauchflex-R 3 G 1.5 mm², AWG 16, unshielded, blue, 37123
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.5934 € *
Available in 5 Days: 100 mtr. - if ordered today
Submersible pump cable, 37123, HELUKABEL
Tauchflex-R is a special cable for use as a connecting and control cable for submersible motor pumps, underwater floodlights, floating switch and has proven its worth for constant use in drinking water, process water and service water up to an immersion depth of 300 m. Tauchflex-R can also be installed for use in dry, damp and humid areas as well as in the open air.
Features
- Good insulation properties when submerged in water
- Minimal weight gain under water
- The mechanical stability of the insulation materials remains constant even when submerged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | submersible pump line | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | blue | |
| Material | EPR | |
| Outer diameter | 9.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | EPR | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |