37019 | HELU
Rubber connection cable H07RN-F 2 x 1.0 mm², AWG 18, unshielded, black, 37019
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4875 € *
Available: 40 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4875 €
10 mtr.
1.3685 €
50 mtr.
1.2852 €
100 mtr.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber connection cable, 37019, HELUKABEL
The 37019 heavy duty, rubber sheathed cable for use with medium mechanical stress in dry, damp, wet rooms, in agricultural premises and outdoors. Suitable for equipment in commercial operations, e.g. heating plates, hand lamps, electric tools such as drills or circular saws. For fixed installation on plaster as well as in temporary constructions.
Features
- Resistant to: oil, weathering effects
- Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2
- Certifications and approvals: H07RN-F: HAR EAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 10 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -30 °C to 60 °C | |
| Temperature range (active) | -25 °C to 60 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |