30759 | HELU

Rubber connection cable HELUPOWER H07RN-F LS0H 2 x 4.0 mm², AWG 12, unshielded, black, 30759

Order No.: 93F6538
EAN: 4060892165627
MPN:
30759
30759 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.6057 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
360.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.6057 €

Rubber connection cable, 30759, HELUKABEL

The 30759 halogen-free rubber sheathed cables for use with medium mechanical stress in dry, damp, wet rooms and outdoors. Can only be used in stagnant waters (also in salt water) up to a water depth of 100 m (AD8) and a water temperature of min. +5°C. When installed in pipes or similar closed systems, the use of the cable is permitted up to and including 1000 V AC voltage or up to 750 V DC voltage against earth.

Features

  • Resistant to: oil, UV radiation, ozone, weathering effects, lubricating oils, greases
  • Halogen-free acc. to DIN VDE 0482-754-1 / DIN EN 60754-1 /IEC 60754-1
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2
  • Certifications and approvals: HAR EAC
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 2
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour black
Material rubber
Outer diameter 13.4 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes