30213 | HELU

PVC sheathed cable H05VV-F 3 G 1.5 mm², unshielded, yellow, 30213

Order No.: 93F9337
EAN: 4060892060168
MPN:
30213
Series: H05VV-F
30213 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.0111 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
100 mtr.
2.0111 €
500 mtr.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 30213, HELUKABEL

This cable is especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment. This cable is suited to be used for cooking and heating apparatus under the condition that cable does not come in direct contact with hot parts of the apparatus and no other influences of heat. The cable is suitable for fixed installation in furnitures, partition walls, decoration covering and in hollow spaces of prefabricated building parts.

Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 3
Cable cross-section 1.5 mm²
Colour yellow
Material PVC
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes