30165 | HELU

PVC sheathed cable H05VV-F 3 G 1.0 mm², unshielded, orange, 30165

Order No.: 93F3540
EAN: 4099891252021
MPN:
30165
Series: H05VV-F
30165 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7731 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
177.31 € *
Price list
Quantity
Price per unit*
100 mtr.
1.7731 €
500 mtr.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 30165, HELUKABEL

These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.

FEATURES

  • Free from harmful substances
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: yellow
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 3
Cable cross-section 1.0 mm²
Colour orange
Material PVC
Outer diameter 7.1 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15