29450 | HELU
PVC sheathed cable H05VV-F 2 x 0.75 mm², unshielded, black, 29450
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0472 € *
Available: 90 mtr.
Available in 5 Days: 1,200 mtr. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0472 €
10 mtr.
0.9282 €
50 mtr.
0.8092 €
100 mtr.
0.7259 €
500 mtr.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 29450, HELUKABEL
These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.
FEATURES
- Free from harmful substances
- Oil-resistant
- Cadmium-free
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: white
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 6.4 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | HAR, EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |