29406 | HELU
PVC sheathed cable H03VV-F 4 G 0.75 mm², unshielded, black, 29406
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1305 € *
Available in 5 Days: 700 mtr. - if ordered today
Control cable, 22007, HELUKABEL
Robust connecting and control cable with an outstanding resistance to oil and abrasion. Suitable for use in tool making and machine industries, steel works, on building sites and in the oil and coal industries. The cable can also be used for portable tools etc. To be recommended if the cable comes into contact with chemical agents.
FEATURES
- High flexibility at low temperature
- High abrasion resistant
- UV-resistant
- Oil-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: orange
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 6.3 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | HAR, EAC | |
| Rated voltage | 300 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |