26172 | HELU
Thermoplastic control line KOMPOFLEX JZ-500 12 G 1.5 mm², AWG 16, unshielded, black, 26172
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.115 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control cable, 26172, HELUKABEL
Extremly robust universal cable. This cable is specially installed in rubbish, sewage-treatment plants, composting works, animal stalls and greenhouses. Suitable for installation for flexible use for medium mechanical, stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside.
Features
- Resistant to UV-radiation, Oxygene, Ozone, Microbes, Hydrofluoric acid, Hydrochloric acid and diluted sulfuric acid
- Low adhesion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | thermoplastic | |
| Outer diameter | 12.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | thermoplastic | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 100 °C | |
| Temperature range (active) | -30 °C to 90 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |