26144 | HELU

Thermoplastic control line KOMPOFLEX JZ-500 12 G 0.75 mm², AWG 19, unshielded, black, 26144

Order No.: 93F8002
EAN: 4060892046650
MPN:
26144
26144 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.4613 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
746.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.4613 €

Control cable, 26144, HELUKABEL

Extremly robust universal cable. This cable is specially installed in rubbish, sewage-treatment plants, composting works, animal stalls and greenhouses. Suitable for installation for flexible use for medium mechanical, stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside.

Features

  • Resistant to UV-radiation, Oxygene, Ozone, Microbes, Hydrofluoric acid, Hydrochloric acid and diluted sulfuric acid
  • Low adhesion
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour black
Material thermoplastic
Outer diameter 9.9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material thermoplastic
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 100 °C
Temperature range (active) -30 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes