24549 | HELU
FEP connection cable HELUFLON-FEP-6Y MULTI 4 G 0.25 mm², AWG 24, unshielded, black, 24549
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0579 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 24549, HELUKABEL
The 24549 connection cable is used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This cable is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.
Features
- Higher insulation resistance
- Low dielectric loss
- Resistant to micro-cultures
- Absolute ozone resistant
- Absolute weather resistant
- Water absorption <0.01%
- Minimal water vapour permeability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Colour | black | |
| Material | FEP | |
| Outer diameter | 3.2 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | FEP | |
| Drag chain suitable | No | |
| Rated voltage | 600 V | |
| Temperature range (unmoved) | -100 °C to 205 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |