24359 | HELU
PVC drag chain line MULTISPEED 500-C-PVC UL/CSA 3 G 1.5 mm², AWG 16, shielded, black, 24359
NCNR (non cancelable / non returnable)
Drag chain cable, 24359, HELUKABEL
PVC drag chain cable for continuous operation with long travelling distances at high or low speeds. For installation in dry and damp rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Used as a highly flexible PVC drag chain cable suitable for frequent lifting and bending stress in machine and tool construction. This copper screened cable is ideally suited for interference-free data signal transmission in measurement and control technology.
Features
- Largely resistant to: chemicals
- Low adhesion
- For outdoor use
- Highly restistant to alternate bending strength
| Filter | Property | Value |
|---|---|---|
| Product type | drag chain line | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 8.6 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |